ITT A40314RNCQE technical specifications.
| Actuator Length | 38.1mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pin |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A40314RNCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.