
Rotary switch featuring 4 poles and 3 positions per deck, with a 30° index angle and fixed stops. Offers 2.5A current rating at 125VAC/125VDC and a non-shorting contact style with silver contacts and plating. Designed for through-hole mounting with PC pin termination and a 38.1mm nylon/glass flatted shaft. Operating temperature range from -30°C to 85°C with an electrical life of 15,000 cycles.
ITT A40315RNCQE technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A40315RNCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.