Rotary switch featuring 4 poles and 3 positions per deck, with a 30° index angle and fixed stops. Offers 4P3T throw configuration with non-shorting contact style. Rated for 20VAC/20VDC and 0.4VA, with a 300,000 cycle electrical life. Includes a 42mm nylon and glass actuator with a metric shaft and solder lug termination. Panel mountable with a straight orientation, operating between -30°C and 85°C.
ITT A40342MNZB technical specifications.
| Actuator Length | 42mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A40342MNZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.