3-position rotary switch featuring 4 poles per deck and a 4P3T throw configuration. Rated for 2.5A at 125V AC/DC, this switch offers silver contacts with silver plating and a non-shorting contact style. Designed for through-hole, panel mounting with PC pin termination, it operates within a -30°C to 85°C temperature range and boasts an electrical life of 300,000 cycles. The fixed index stops provide a 30° index angle.
ITT A403S1RNCQ technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A403S1RNCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.