4PDT maintained keylock switch with a 45° index angle and flat key. Features silver contacts with silver plating, rated for 2.5A at 125VAC/125VDC, and a 2.5A maximum current rating. Offers a 2-position, non-shorting switch function with solder lug termination for panel mounting. Operates within a temperature range of -30°C to 85°C with an electrical life of 15,000 cycles and a UL94 V-0 flammability rating.
ITT A421122Y2NZNQ technical specifications.
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Index Angle | 45° |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A421122Y2NZNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.