
DPDT snap-action switch with a 15A current rating at 125V AC, featuring gold and silver contact material for reliable performance. This switch offers a straight orientation with quick connect termination and a panel/chassis mount design secured by screws. It boasts an electrical life of 200,000 cycles, a UL94 V-0 flammability rating, and operates within a temperature range of -55°C to 85°C. Approvals include UL and CSA, with RoHS compliance and lead-free construction.
ITT ADPDC2T04AC technical specifications.
| Approvals | UL, CSA |
| Contact Material | Gold, Silver |
| Current Rating | 15A |
| Depth | 16.3mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 85.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 1.67N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT ADPDC2T04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
