DPDT snap-action switch with a 15A current rating and 250VAC voltage rating. Features silver contacts, straight orientation, and quick connect termination. Designed for panel or chassis mounting with screw fastening, offering a 2-position, momentary (On-Mom) function. Operates reliably across a wide temperature range of -55°C to 85°C with an electrical life of 200,000 cycles. UL and CSA approved, this lead-free and RoHS compliant component is suitable for general applications.
ITT ADPDC2W04AC technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 16.3mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 60.97mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 510gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT ADPDC2W04AC to view detailed technical specifications.
No datasheet is available for this part.