ITT ADPFC2J04AC technical specifications.
| Contact Material | Silver |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 11.12N |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT ADPFC2J04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.