ITT ADPFC2W04AW technical specifications.
| Contact Material | Silver |
| Depth | 16.3mm |
| Electrical Life | 200000Cycles |
| Length | 60.97mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 6.12N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT ADPFC2W04AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.