ITT ADPFF3J04AC technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Depth | 16.3mm |
| Electrical Life | 75000Cycles |
| Length | 65.4mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Screw |
| Operating Force | 11.12N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT ADPFF3J04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.