DPST snap action switch featuring a high overtravel plunger and quick connect termination. Rated for 25A at 250VAC and 24VDC, with a 2A continuous current rating. Operating force is 11.12N, with pretravel of 0.05 inches and overtravel of 0.187 inches. Silver contacts and a phenolic actuator ensure durability with an electrical life of 75,000 cycles. Chassis mountable via screw, this RoHS compliant switch operates within a temperature range of -55°C to 85°C.
ITT ADPFF3J04AW technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 16.3mm |
| Electrical Life | 75000Cycles |
| Length | 65.4mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Screw |
| Operating Force | 11.12N |
| Orientation | Straight |
| Overtravel | 0.187inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT ADPFF3J04AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.