DPST-NO snap-action switch with a 25A current rating and 125V AC voltage rating. Features silver contacts, phenolic actuator, and quick connect termination. Rated for 75,000 electrical cycles, it operates within a temperature range of -55°C to 85°C and requires 11.12N operating force. Mountable via panel or screw, with a straight orientation.
ITT ADPFF3J04AY technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 16.3mm |
| Electrical Life | 75000Cycles |
| Length | 65.4mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Screw |
| Operating Force | 11.12N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT ADPFF3J04AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.