
Illuminated pushbutton switch featuring a SPST-NO throw configuration. Offers a 125V AC voltage rating and 200mA current rating, with a maximum of 400mA. The black polybutylene actuator measures 3.54mm in length, and the switch boasts an electrical and mechanical life of 1,000,000 cycles. Contact material is copper alloy with gold and silver plating, and termination is via solder. Rated IP67 for waterproof and dust-tight operation, with blue LED illumination.
ITT AP2D207SZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 200mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2D207SZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.