
Illuminated pushbutton switch featuring a red, 3.54mm polybutylene/polycarbonate actuator. SPST-NO throw configuration with copper alloy contacts plated in gold and silver. Offers a 125V AC / 24V DC voltage rating, 200mA current rating (up to 400mA max), and 1,000,000 electrical and mechanical life cycles. IP67 rated for waterproof and dust-tight operation, with straight wire lead termination for panel mounting. Operates within a -40°C to 105°C temperature range.
ITT AP2D300TWBE technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene, Polycarbonate |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 200mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2D300TWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.