Illuminated pushbutton switch featuring a red polycarbonate round button actuator with a 3.99mm length. SPST-NO throw configuration offers Off-Mom switching with copper alloy contacts plated in gold and silver. Rated for 125V AC and 50V DC, with a current rating of 200mA (max 400mA). This waterproof and dust-tight component boasts electrical and mechanical lifespans of 1,000,000 cycles, operating between -40°C and 105°C, and mounts via snap-in to panels.
ITT AP4C300SZBE technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.99mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 200mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4C300SZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.