Illuminated pushbutton switch featuring a SPST-NO throw configuration with a 0.125A (200mA) current rating at 125V AC and 24V DC. Offers a 1 million cycle electrical and mechanical life, with gold and silver plated copper alloy contacts. The black polybutylene actuator measures 3.54mm in length, and the unit is designed for panel mounting with straight orientation and solder termination. Features green and red LED illumination and IP67, waterproof, dust-tight ratings.
ITT AP4D202SZBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.54mm |
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 200mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4D202SZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.