Illuminated Pushbutton Switch, SPST-NO, 0.125A at 125V AC, featuring a red polycarbonate round button actuator with a 3.54mm length. This switch offers copper alloy contacts with gold and silver plating, rated for 400mA and 1,000,000 electrical and mechanical cycles. It operates within a temperature range of -40°C to 105°C, with a DC rated voltage of 24V and a maximum DC voltage rating of 50V. Designed for snap-in panel mounting with straight termination for soldering, it boasts IP67, waterproof, and dust-tight ratings.
ITT AP4E300SZBE technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.54mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4E300SZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.