
SPST momentary pushbutton switch with extended round polycarbonate actuator. Features gold/silver plated copper alloy contacts, solder lug termination, and panel mount design. Rated for 0.4A at 125VAC and 50VDC, with electrical and mechanical life of 1,000,000 cycles. Operates within -40°C to 105°C, offering IP67, waterproof, and dust-tight protection. RoHS compliant.
ITT AP4E500TZBE technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4E500TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.