Illuminated pushbutton switch featuring a momentary SPST contact configuration and solder lug termination. Rated for 0.4A at 125VAC and 50VDC, with a DC rated voltage of 24V. Offers a robust electrical and mechanical life of 1,000,000 cycles. Panel mountable with a straight orientation and a red LED illumination. Constructed with a polybutylene actuator and copper alloy contacts plated with gold and silver, this switch is IP67 rated, waterproof, dust-tight, and RoHS compliant.
ITT AP4N003SZBE technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 400mA |
| Depth | 17.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Length | 17.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP4N003SZBE to view detailed technical specifications.
No datasheet is available for this part.