ITT ASGGC2P04AC technical specifications.
| Contact Material | Silver |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 227gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT ASGGC2P04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.