ITT ASGGF5A04AC technical specifications.
| Contact Material | Gold |
| Depth | 16.3mm |
| Length | 87.17mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.42N |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT ASGGF5A04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.