ITT ASGGF5BB4AY technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Gold |
| Depth | 16.3mm |
| Length | 65.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Screw |
| Operating Force | 2.23N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASGGF5BB4AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.