SPDT snap-action switch featuring a high overtravel plunger and quick connect termination. This general-purpose switch offers a 1A current rating at 125VAC and 30VDC, with a 1.39N operating force. Constructed with gold contacts and a phenolic actuator, it operates within a temperature range of -55°C to 85°C. Mounting options include through-hole, chassis mount, and screw, with a straight orientation and 0.187-inch overtravel.
ITT ASGGF5J04AC technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 16.3mm |
| Length | 65.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Chassis Mount, Screw |
| Operating Force | 1.39N |
| Orientation | Straight |
| Overtravel | 0.187inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.05inch |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASGGF5J04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.