SPDT snap-action switch with gold contacts, rated for 1A at 125VAC and 30VDC. Features a quick connect termination and screw mounting for chassis applications. Operating force is 0.42N, with a pretravel of 0.312 inches and overtravel of 0.187 inches. This RoHS compliant component operates within a temperature range of -55°C to 85°C.
ITT ASGGF5T04AC technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 16.3mm |
| Length | 85.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.42N |
| Operating Position | 0.312inch |
| Orientation | Straight |
| Overtravel | 0.187inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.312inch |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASGGF5T04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.