ITT ASKHC2A24AW technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 16.3mm |
| Electrical Life | 200000Cycles |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.11N |
| Operating Position | 0.718inch |
| Orientation | Straight |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.25inch |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASKHC2A24AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.