
SPDT snap action switch with a 15A current rating and 125V AC voltage rating. Features silver contacts, a phenolic actuator, and quick connect termination. Rated for 200,000 electrical cycles, it operates between -55°C and 85°C and is UL94 V-0 flammability rated. Mountable via panel or screw, this RoHS compliant switch is suitable for general applications.
ITT ASKHC2BB4AC technical specifications.
| Actuator Material | Phenolic |
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 16.3mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 65.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 5.56N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASKHC2BB4AC to view detailed technical specifications.
No datasheet is available for this part.