SPDT snap-action switch featuring a straight overtravel plunger actuator. Rated for 15A at 250VAC (1118.55VA), with an electrical life of 200,000 cycles. Operates within a temperature range of -55°C to 85°C and requires a 5.56N operating force. Terminates via quick connect and supports panel or screw mounting.
ITT ASKHC2Q04AC technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 16.3mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 65.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 5.56N |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.05inch |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASKHC2Q04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.