
SPDT snap action switch with a 15A current rating and 125VAC voltage rating. Features gold and silver contact material, 200,000 electrical cycles, and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 85°C. Mounting options include through hole, chassis mount, and screw. RoHS compliant and lead-free.
ITT ASKHC2T04AC technical specifications.
| Approvals | UL, CSA |
| Contact Material | Gold, Silver |
| Current Rating | 15A |
| Depth | 16.3mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 85.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.11N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASKHC2T04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.