Snap action switch with SPST-NC throw configuration, rated for 25A maximum and 125V AC, featuring a 2A current rating and 24V DC rated voltage. This general-purpose switch offers a phenolic actuator, silver contacts, and quick connect termination. Designed for chassis mounting with screw fasteners, it boasts an electrical life of 75,000 cycles and operates within a temperature range of -55°C to 85°C.
ITT ASKHF3J04AW technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 16.3mm |
| Electrical Life | 75000Cycles |
| Length | 65.4mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Screw |
| Operating Force | 5.56N |
| Orientation | Straight |
| Overtravel | 0.187inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.05inch |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASKHF3J04AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.