SPST snap action switch featuring silver contacts and a leaf lever actuator. Rated for 25A at 250VAC and 24VDC, with a 125VAC rating also specified. This chassis mount switch utilizes screw terminals and quick connect terminations, offering an operating force of 3.33N. Electrical life is rated at 75,000 cycles, with an operating temperature range of -55°C to 85°C. RoHS compliant.
ITT ASKHF3L04AW technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 16.3mm |
| Electrical Life | 75000Cycles |
| Length | 65.4mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.33N |
| Operating Position | 0.312inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.281inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASKHF3L04AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.