SPST snap-action switch featuring a leaf lever actuator and quick connect termination. Rated for 25A maximum at 250VAC and 24VDC, with a 125VAC rating. Offers a 3.33N operating force and a 0.312-inch operating position. Constructed with silver contacts and a screw mount for chassis installation. Operates across a wide temperature range from -55°C to 85°C with an electrical life of 75,000 cycles.
ITT ASKHF3L04AY technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 16.3mm |
| Electrical Life | 75000Cycles |
| Length | 65.4mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.33N |
| Operating Position | 0.312inch |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.281inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASKHF3L04AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.