SPDT snap-action switch with a 25A maximum current rating and 125V AC voltage rating. Features silver contacts, phenolic actuator, and quick connect termination. Rated for 75,000 electrical cycles, operating between -55°C and 85°C. Mounts via panel screw, with 0.05 inch pretravel and overtravel.
ITT ASKHF3Q04AC technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 16.3mm |
| Electrical Life | 75000Cycles |
| Length | 65.4mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Screw |
| Operating Force | 5.56N |
| Overtravel | 0.05inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASKHF3Q04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.