Snap action switch featuring SPST-NC throw configuration and a 25A max current rating at 125V AC. This component offers a 2A current rating with silver contacts and a 24V DC rating. Designed for chassis mounting with screw terminals, it boasts an electrical life of 75,000 cycles. Operating temperature range spans from -55°C to 85°C, with an operating force of 1.11N. Termination is via quick connect, and the switch is RoHS compliant.
ITT ASKHF3T04AW technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 16.3mm |
| Electrical Life | 75000Cycles |
| Length | 85.4mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.11N |
| Operating Position | 0.312inch |
| Orientation | Straight |
| Overtravel | 0.187inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.312inch |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASKHF3T04AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.