Snap action switch featuring a Single Pole Single Throw Normally Open (SPST-NO) configuration. Offers a robust 25A maximum current rating and 125V AC voltage rating, with a DC rating of 24V. Contact material is silver, supporting an electrical life of 75,000 cycles. Mounting options include through-hole, chassis mount, and screw, with straight orientation and quick connect termination. Operating force is 1.11N, with pretravel and overtravel of 0.312 inches and 0.187 inches respectively.
ITT ASKHF3T04AY technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 16.3mm |
| Electrical Life | 75000Cycles |
| Length | 85.4mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, Chassis Mount, Screw |
| Operating Force | 1.11N |
| Operating Position | 0.312inch |
| Orientation | Straight |
| Overtravel | 0.187inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.312inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASKHF3T04AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.