SPDT snap-action switch featuring quick connect termination and a roller lever actuator. Rated for 25A at 250VAC and 24VDC, with a 125VAC rating also specified. Silver contacts ensure reliable operation with an electrical life of 75,000 cycles. Chassis mountable via screw, this switch operates with a 3.33N force and offers a straight orientation. Operating temperature range spans from -55°C to 85°C.
ITT ASKHF3W04AC technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 16.3mm |
| Electrical Life | 75000Cycles |
| Length | 60.97mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.33N |
| Operating Position | 0.718inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.281inch |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT ASKHF3W04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.