
SPDT slide switch featuring a 100mA contact current rating and 12V DC voltage rating. Surface mountable with right-angle orientation and gull wing termination. Offers a mechanical life of 10,000 cycles and operates within a temperature range of -10°C to 60°C. Constructed with a copper alloy contact material and silver plating, this lead-free and RoHS compliant component has a compact design with a 1mm actuator length.
ITT AYZ0102AGRL technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Nylon, Glass, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5.3mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AYZ |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Width | 1.29mm |
| RoHS | Compliant |
Download the complete datasheet for ITT AYZ0102AGRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.