
SPDT slide switch, non-illuminated, for surface mount or PCB applications. Features a 1mm nylon, glass, polyamide, PA46, glass fibre actuator and silver-plated copper alloy contacts. Rated for 100mA at 12V DC, with a mechanical life of 10,000 cycles. Operates between -10°C and 60°C, with right-angle orientation and gull wing termination. RoHS compliant.
ITT AYZ0102AGRLC technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Nylon, Glass, Polyamide, PA46, Glass fibre |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Brass, Silver |
| Contact Plating | Silver |
| Depth | 5.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount, PCB |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AYZ |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT AYZ0102AGRLC to view detailed technical specifications.
No datasheet is available for this part.
