
SP3T slide switch featuring a 100mA contact current rating and a 12V DC voltage rating. This vertical, surface-mount component offers a mechanical life of 10,000 cycles and is constructed with a copper alloy contact material with silver plating. The switch has a 1mm nylon actuator and a 9.8mm length with a 5.5mm depth, meeting UL94 V-0 flammability standards and RoHS compliance.
ITT AYZ0103AGRLC technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Nylon, Glass, Polyamide, PA46, Glass fibre |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Brass, Silver |
| Contact Plating | Silver |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Orientation | Vertical |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AYZ |
| Switch Function | On-On-On |
| Termination | Gull Wing |
| Throw Configuration | SP3T, SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT AYZ0103AGRLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
