
DP3T slide switch with a 100mA contact current rating and 12V DC voltage rating. Features a standard nylon, glass, polyamide actuator with a 1mm length. Surface mountable with gull wing termination, this switch offers a mechanical life of 10,000 cycles and operates within a temperature range of -10°C to 60°C. RoHS compliant and lead-free.
ITT AYZ0203AGRLC technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Nylon, Glass, Polyamide, PA46, Glass fibre |
| Actuator Type | Standard |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Brass, Silver |
| Contact Plating | Silver |
| Depth | 6mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount, PCB |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AYZ |
| Switch Function | On-On-On |
| Termination | Gull Wing |
| Throw Configuration | DP3T |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT AYZ0203AGRLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.