ITT BD0010 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT BD0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.