
4-position SPST DIP switch with a standard slide actuator. Features PC pin termination for through-hole mounting with a 2.54mm lead pitch. Offers a 100mA contact current rating and 5V DC rated voltage, with a 10000 cycle electrical and mechanical life. Constructed with PBT and glass materials, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range.
ITT BD04 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Capacitance | 5pF |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Material | PBT, Glass, Polyester |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for ITT BD04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
