
4-position, 4-pole SPST slide actuator DIP switch with a 100mA contact current rating at 5V DC. Features gold-plated bronze contacts, through-hole mounting, and a right-angle orientation. Designed for 10,000 electrical and mechanical cycles, this washable switch operates between -40°C and 85°C. Body constructed from PBT and glass, with PC pin termination.
ITT BD04AV technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold, Nickel |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for ITT BD04AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
