ITT BD06AV2 technical specifications.
| Actuator Length | 0.9mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | BD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BD06AV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.