
SPST DIP slide switch featuring 7 positions and 1 pole. Rated for 100mA at 25V DC, with a mechanical and electrical life of 10,000 cycles. Constructed with PBT and glass body materials, offering a 5pF capacitance and silver/gold contact plating. Through-hole mounting with a 2.54mm terminal pitch, this RoHS compliant component operates from -40°C to 85°C.
ITT BD07 technical specifications.
| Actuator Length | 0.9mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Capacitance | 5pF |
| Package/Case | DIP |
| Contact Material | Silver, Bronze, Nickel, Gold |
| Contact Plating | Silver, Gold, Tin, Matte |
| Current Rating | 100mA |
| Depth | 9.65mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Life (Hours) | 10000Hour |
| Material | Bronze, Gold, Nylon, Glass, Polyester |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 7 |
| Number of Switches | 7 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for ITT BD07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
