8-position, SPST DIP switch with a straight, extended slide actuator. Features PC pin termination for through-hole PCB mounting with a 2.54mm terminal pitch. Offers a 100mA current rating at 25VDC and a mechanical/electrical life of 10,000 cycles. Constructed with PBT and glass body materials, silver/gold plated contacts, and a nylon/glass actuator. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
ITT BD08 technical specifications.
| Actuator Length | 0.9mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Capacitance | 5pF |
| Package/Case | DIP |
| Contact Material | Silver, Bronze, Nickel, Gold |
| Contact Plating | Silver, Gold, Tin, Matte |
| Current Rating | 100mA |
| Depth | 9.65mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Life (Hours) | 10000Hour |
| Material | Bronze, Gold, Nylon, Glass, Polyester |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, PCB |
| Number of Circuits | 8 |
| Number of Poles | 1 |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for ITT BD08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
