
SPST DIP slide switch with a 5V DC rating and 100mA current capacity. Features a straight, through-hole mount with a 2.54mm terminal pitch and PC pin termination. Constructed with PBT and glass body materials, and bronze contacts with gold and tin plating. Offers 10,000 electrical and mechanical life cycles, operates between -40°C and 85°C, and is RoHS compliant and washable.
ITT BD09 technical specifications.
| Actuator Length | 0.9mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold, Tin, Matte |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BD09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
