ITT BP01KE technical specifications.
| Actuator Type | Standard |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 1 |
| Package Quantity | 85 |
| RoHS Compliant | Yes |
| Series | BP |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT BP01KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.