ITT BP01YE technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BP |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT BP01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.