
6-position SPST slide DIP switch with through-hole mounting and straight orientation. Features a 2.54mm terminal pitch, 100mA max current rating, and 5V DC rated voltage. Actuator is glass and polyester, with a glass, PET, and polyester body. Contacts are bronze with tin matte plating, offering 1000 cycles of electrical and mechanical life. Operates within a -20°C to 60°C temperature range.
ITT BP06YE technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, PET, Polyester |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT BP06YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
