
SPST DIP switch with a straight, piano actuator measuring 2.1mm, constructed from polyamide and polyphenylene. Features gold/nickel plated copper contacts, rated for 0.1A and 24VDC, with an electrical and mechanical life of 1000 cycles. Designed for through-hole mounting with PC pin termination, operating within a temperature range of -20°C to 85°C. This washable component is RoHS compliant and supplied in a tube.
ITT BPA01RB technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 10.25mm |
| Electrical Life | 1000Cycles |
| Length | 4.48mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BPA |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT BPA01RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
